
SN74LVCH245APWR | |
|---|---|
DigiKey Part Number | 296-1247-2-ND - Tape & Reel (TR) 296-1247-1-ND - Cut Tape (CT) 296-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245APWR |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,25480 Kč | 281,37 Kč |
| 100 | 9,88170 Kč | 988,17 Kč |
| 250 | 9,22652 Kč | 2 306,63 Kč |
| 500 | 8,83134 Kč | 4 415,67 Kč |
| 1 000 | 8,77065 Kč | 8 770,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,23825 Kč | 16 476,50 Kč |
| 4 000 | 8,01783 Kč | 32 071,32 Kč |
| 6 000 | 7,90746 Kč | 47 444,76 Kč |
| 10 000 | 7,78520 Kč | 77 852,00 Kč |
| 14 000 | 7,71371 Kč | 107 991,94 Kč |
| 20 000 | 7,64497 Kč | 152 899,40 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



