74LVCH245APW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 472
Unit Price: 22,26000 Kč
Datasheet

Similar


onsemi
In Stock: 4 909
Unit Price: 4,40958 Kč
Datasheet

Similar


onsemi
In Stock: 2 316
Unit Price: 19,53000 Kč
Datasheet

Similar


onsemi
In Stock: 2 490
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,02796 Kč
Datasheet

Similar


Texas Instruments
In Stock: 665
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,24875 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 735
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,71120 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,71120 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 899
Unit Price: 9,00144 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH245APW-Q100J

DigiKey Part Number
1727-74LVCH245APW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH245APW-Q100J
Description
IC TXRX 1.2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCXH245MTCXonsemi074LCXH245MTCXTR-ND0,00000 KčSimilar
MC74LCX245DTGonsemi472MC74LCX245DTGOS-ND22,26000 KčSimilar
MC74LCX245DTR2onsemi4 909488-MC74LCX245DTR2TR-ND4,40958 KčSimilar
MC74LCX245DTR2Gonsemi2 316MC74LCX245DTR2GOSCT-ND19,53000 KčSimilar
NLV74LCX245DTR2Gonsemi2 490488-NLV74LCX245DTR2GCT-ND18,27000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,39639 Kč10 990,98 Kč
5 0004,27204 Kč21 360,20 Kč
7 5004,20976 Kč31 573,20 Kč
12 5004,14076 Kč51 759,50 Kč
17 5004,10043 Kč71 757,53 Kč
25 0004,06164 Kč101 541,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,39639 Kč
Unit Price with VAT:5,31963 Kč