SN74LVCH245APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 837
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 1 204
Unit Price: 17,22000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 776
Unit Price: 13,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 588
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,39639 Kč
Datasheet

Similar


onsemi
In Stock: 1 437
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 767
Unit Price: 22,26000 Kč
Datasheet

Similar


onsemi
In Stock: 6 391
Unit Price: 19,53000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH245APWRG4

DigiKey Part Number
SN74LVCH245APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCH245APWRG4
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH245APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,71120 Kč15 422,40 Kč
4 0007,50243 Kč30 009,72 Kč
6 0007,39791 Kč44 387,46 Kč
10 0007,28211 Kč72 821,10 Kč
14 0007,21443 Kč101 002,02 Kč
20 0007,14932 Kč142 986,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,71120 Kč
Unit Price with VAT:9,33055 Kč