Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar

SN74LVC2G14DCKT | |
|---|---|
DigiKey Part Number | 296-26619-2-ND - Tape & Reel (TR) 296-26619-1-ND - Cut Tape (CT) 296-26619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DCKT |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14DCKT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.3V ~ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-6 |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G14DCK3 | Texas Instruments | 11 197 | 296-SN74LVC2G14DCK3CT-ND | 0,42000 Kč | Parametric Equivalent |
| SN74LVC2G14DCKR | Texas Instruments | 465 | 296-13011-1-ND | 0,15000 Kč | Parametric Equivalent |
| SN74LVC2G14DCKT | Texas Instruments | 0 | 296-26619-1-ND | 0,94000 Kč | Parametric Equivalent |
| NL27WZ14DFT2G | onsemi | 19 140 | NL27WZ14DFT2GOSCT-ND | 0,08000 Kč | Direct |
| 74LVC2G14GW,125 | Nexperia USA Inc. | 27 142 | 1727-4217-1-ND | 0,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,57864 Kč | 3 144,66 Kč |
| 500 | 12,06630 Kč | 6 033,15 Kč |
| 750 | 11,80956 Kč | 8 857,17 Kč |
| 1 250 | 11,52522 Kč | 14 406,52 Kč |
| 1 750 | 11,35896 Kč | 19 878,18 Kč |
| 2 500 | 11,19907 Kč | 27 997,68 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |














