
SN74LVC2G14DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G14DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC2G14DCK3CT-ND - Cut Tape (CT) 296-SN74LVC2G14DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DCK3 |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14DCK3 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.3V ~ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.7V |
Part Status Last Time Buy | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-6 |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G14GW,125 | Nexperia USA Inc. | 27 142 | 1727-4217-1-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,85054 Kč | 4 850,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,85054 Kč | 14 551,62 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









