


TB67S128FTG(O,EL) | |
|---|---|
DigiKey Part Number | TB67S128FTG(OEL)TR-ND - Tape & Reel (TR) TB67S128FTG(OEL)CT-ND - Cut Tape (CT) TB67S128FTG(OEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S128FTG(O,EL) |
Description | IC MTR DRVR BIPOLAR 0-5.5V 64QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1/8, 1/16, 1/32 | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 6.5V ~ 44V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 25 | 115,76600 Kč | 2 894,15 Kč |
| 100 | 105,65980 Kč | 10 565,98 Kč |
| 250 | 102,80620 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 91,95780 Kč | 367 831,20 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |








