TB67S128FTG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4138

DigiKey Part Number
1471-MIKROE-4138-ND
Manufacturer
Manufacturer Product Number
MIKROE-4138
Description
STEPPER 10 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TB67S128FTG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
TB67S128FTG
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
mikroBUS Click
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1923,91000 Kč923,91 Kč
Manufacturers Standard Package
Unit Price without VAT:923,91000 Kč
Unit Price with VAT:1 117,93110 Kč