Inverter IC 2 Channel Schmitt Trigger SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G14DCK3

DigiKey Part Number
296-SN74LVC2G14DCK3TR-ND - Tape & Reel (TR)
296-SN74LVC2G14DCK3CT-ND - Cut Tape (CT)
296-SN74LVC2G14DCK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14DCK3
Description
IC INVERT SCHMITT 2CH 2IN SC70-6
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14DCK3 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.3V ~ 1.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.7V
Part Status
Last Time Buy
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-6
Features
Schmitt Trigger
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G14GW,125Nexperia USA Inc.27 1421727-4217-1-ND0,12000 $Similar
In-Stock: 11 197
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 29.05.2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 $0,49 $
100,34600 $3,46 $
250,30880 $7,72 $
1000,26830 $26,83 $
2500,24892 $62,23 $
5000,23726 $118,63 $
1 0000,23100 $231,00 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23100 $693,00 $
Manufacturers Standard Package
Unit Price without VAT:0,49000 $
Unit Price with VAT:0,59290 $