
74LVC2G14DW-7 | |
|---|---|
DigiKey Part Number | 74LVC2G14DW-7DITR-ND - Tape & Reel (TR) 74LVC2G14DW-7DICT-ND - Cut Tape (CT) 74LVC2G14DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14DW-7 |
Description | IC INVERT SCHMITT 2CH 2IN SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G14DW-7 Models |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.25V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 3.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-363 |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G14GW,125 | Nexperia USA Inc. | 65 396 | 1727-4217-1-ND | 2,52000 Kč | Direct |
| NC7WZ14P6X | onsemi | 103 652 | NC7WZ14P6XCT-ND | 2,10000 Kč | Direct |
| NL17SZ14DFT2G | onsemi | 26 336 | NL17SZ14DFT2GOSCT-ND | 2,10000 Kč | Similar |
| NL17SZ14XV5T2G | onsemi | 3 790 | 488-NL17SZ14XV5T2GCT-ND | 2,31000 Kč | Similar |
| NL27WZ14DFT2G | onsemi | 26 295 | NL27WZ14DFT2GOSCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 100 | 1,49090 Kč | 149,09 Kč |
| 250 | 1,36152 Kč | 340,38 Kč |
| 500 | 1,28340 Kč | 641,70 Kč |
| 1 000 | 1,21914 Kč | 1 219,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13963 Kč | 3 418,89 Kč |
| 6 000 | 1,10068 Kč | 6 604,08 Kč |
| 9 000 | 1,08119 Kč | 9 730,71 Kč |
| 15 000 | 1,05956 Kč | 15 893,40 Kč |
| 21 000 | 1,04694 Kč | 21 985,74 Kč |
| 30 000 | 1,03480 Kč | 31 044,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









