
SN74LVC2G14DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC2G14DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC2G14DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC2G14DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DCKR |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 10 µA |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SC-70-6 |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Features Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 100 | 2,02630 Kč | 202,63 Kč |
| 250 | 1,85708 Kč | 464,27 Kč |
| 500 | 1,75502 Kč | 877,51 Kč |
| 1 000 | 1,67102 Kč | 1 671,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56743 Kč | 4 702,29 Kč |
| 6 000 | 1,51669 Kč | 9 100,14 Kč |
| 9 000 | 1,49128 Kč | 13 421,52 Kč |
| 15 000 | 1,46311 Kč | 21 946,65 Kč |
| 21 000 | 1,44667 Kč | 30 380,07 Kč |
| 30 000 | 1,43083 Kč | 42 924,90 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







