
SN74AHCT574PWR | |
|---|---|
DigiKey Part Number | 296-4764-2-ND - Tape & Reel (TR) 296-4764-1-ND - Cut Tape (CT) 296-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574PWR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 100 | 7,47950 Kč | 747,95 Kč |
| 250 | 6,96292 Kč | 1 740,73 Kč |
| 500 | 6,65090 Kč | 3 325,45 Kč |
| 1 000 | 6,52177 Kč | 6 521,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,18297 Kč | 12 365,94 Kč |
| 4 000 | 6,00895 Kč | 24 035,80 Kč |
| 6 000 | 5,92182 Kč | 35 530,92 Kč |
| 10 000 | 5,82527 Kč | 58 252,70 Kč |
| 14 000 | 5,76883 Kč | 80 763,62 Kč |
| 20 000 | 5,71456 Kč | 114 291,20 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |









