
74LVC2G14DW-7 | |
|---|---|
DigiKey Part Number | 74LVC2G14DW-7DITR-ND - Tape & Reel (TR) 74LVC2G14DW-7DICT-ND - Cut Tape (CT) 74LVC2G14DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14DW-7 |
Description | IC INVERT SCHMITT 2CH 2IN SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G14DW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 100 | 1,49090 Kč | 149,09 Kč |
| 250 | 1,36152 Kč | 340,38 Kč |
| 500 | 1,28340 Kč | 641,70 Kč |
| 1 000 | 1,21914 Kč | 1 219,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13963 Kč | 3 418,89 Kč |
| 6 000 | 1,10068 Kč | 6 604,08 Kč |
| 9 000 | 1,08119 Kč | 9 730,71 Kč |
| 15 000 | 1,05956 Kč | 15 893,40 Kč |
| 21 000 | 1,04694 Kč | 21 985,74 Kč |
| 30 000 | 1,03480 Kč | 31 044,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









