
NC7WZ14P6X | |
|---|---|
DigiKey Part Number | NC7WZ14P6XTR-ND - Tape & Reel (TR) NC7WZ14P6XCT-ND - Cut Tape (CT) NC7WZ14P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ14P6X |
Description | IC INVERT SCHMITT 2CH 2-INP SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ14P6X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.2V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88 (SC-70-6) |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G14DW-7 | Diodes Incorporated | 460 | 74LVC2G14DW-7DICT-ND | 43,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,04160 Kč | 26,04 Kč |
| 100 | 0,87140 Kč | 87,14 Kč |
| 250 | 0,78952 Kč | 197,38 Kč |
| 500 | 0,74038 Kč | 370,19 Kč |
| 1 000 | 0,70007 Kč | 700,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65024 Kč | 1 950,72 Kč |
| 6 000 | 0,62585 Kč | 3 755,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









