Similar
Direct
Similar
Similar

NC7WZ14P6 | |
|---|---|
DigiKey Part Number | NC7WZ14P6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7WZ14P6 |
Description | IC INVERT SCHMITT 2CH 2-INP SC88 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ14P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88 (SC-70-6) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |













