
MAX7319ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX7319ATE+TTR-ND - Tape & Reel (TR) 175-MAX7319ATE+TCT-ND - Cut Tape (CT) 175-MAX7319ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7319ATE+T |
Description | IC XPNDR 400KHZ I2C 16TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 (Input Only) I2C 400 kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7319ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 (Input Only) | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | - | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 97,76700 Kč | 977,67 Kč |
| 25 | 90,30800 Kč | 2 257,70 Kč |
| 100 | 82,11480 Kč | 8 211,48 Kč |
| 250 | 79,03228 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,86977 Kč | 179 674,43 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |











