MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar

SN74LVC1G04DCKTE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G04DCKTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DCKTE4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DCKTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,43684 Kč | 8 436,84 Kč |
| 1 250 | 8,34540 Kč | 10 431,75 Kč |
| 1 750 | 8,21792 Kč | 14 381,36 Kč |
| 2 500 | 8,09541 Kč | 20 238,52 Kč |
| 6 250 | 7,83158 Kč | 48 947,38 Kč |
| 12 500 | 7,67261 Kč | 95 907,62 Kč |
| 25 000 | 7,54172 Kč | 188 543,00 Kč |
| Unit Price without VAT: | 8,43684 Kč |
|---|---|
| Unit Price with VAT: | 10,20858 Kč |








