Inverter IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G04SE-7

DigiKey Part Number
74LVC1G04SE-7DITR-ND - Tape & Reel (TR)
74LVC1G04SE-7DICT-ND - Cut Tape (CT)
74LVC1G04SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G04SE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC7SZ04F,LJ(CTToshiba Semiconductor and Storage15 066TC7SZ04FLJ(CTCT-ND2,73000 KčSimilar
In-Stock: 6 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,13400 Kč28,35 Kč
1000,95120 Kč95,12 Kč
2500,86260 Kč215,65 Kč
5000,80968 Kč404,84 Kč
1 0000,76622 Kč766,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71239 Kč2 137,17 Kč
6 0000,68604 Kč4 116,24 Kč
9 0000,67285 Kč6 055,65 Kč
15 0000,65823 Kč9 873,45 Kč
21 0000,64969 Kč13 643,49 Kč
30 0000,64147 Kč19 244,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč