
74LVC1G157GW,125 | |
|---|---|
DigiKey Part Number | 1727-3491-2-ND - Tape & Reel (TR) 1727-3491-1-ND - Cut Tape (CT) 1727-3491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G157GW,125 |
Description | IC MULTIPLEXER 1 X 2:1 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 100 | 1,37540 Kč | 137,54 Kč |
| 250 | 1,25484 Kč | 313,71 Kč |
| 500 | 1,18218 Kč | 591,09 Kč |
| 1 000 | 1,12213 Kč | 1 122,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04794 Kč | 3 143,82 Kč |
| 6 000 | 1,01165 Kč | 6 069,90 Kč |
| 9 000 | 0,99346 Kč | 8 941,14 Kč |
| 15 000 | 0,97330 Kč | 14 599,50 Kč |
| 21 000 | 0,96153 Kč | 20 192,13 Kč |
| 30 000 | 0,95019 Kč | 28 505,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











