TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ04F,LJ(CT

DigiKey Part Number
TC7SZ04FLJ(CTTR-ND - Tape & Reel (TR)
TC7SZ04FLJ(CTCT-ND - Cut Tape (CT)
TC7SZ04FLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ04F,LJ(CT
Description
IC INVERTER 1CH 1-INP SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ04F,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.8V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,87300 Kč18,73 Kč
251,64200 Kč41,05 Kč
1001,38300 Kč138,30 Kč
2501,26216 Kč315,54 Kč
5001,18848 Kč594,24 Kč
1 0001,12828 Kč1 128,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02205 Kč3 066,15 Kč
6 0000,98661 Kč5 919,66 Kč
9 0000,96888 Kč8 719,92 Kč
15 0000,94924 Kč14 238,60 Kč
21 0000,93776 Kč19 692,96 Kč
30 0000,92672 Kč27 801,60 Kč
75 0000,90294 Kč67 720,50 Kč
150 0000,88861 Kč133 291,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč