
TLP2312(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP2312(TPLETR-ND - Tape & Reel (TR) 264-TLP2312(TPLECT-ND - Cut Tape (CT) 264-TLP2312(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2312(TPL,E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 8 mA | |
Data Rate | 5Mbps | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 2.2ns, 1.6ns | |
Voltage - Forward (Vf) (Typ) | 1.53V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 100 | 18,75120 Kč | 1 875,12 Kč |
| 500 | 16,05634 Kč | 8 028,17 Kč |
| 1 000 | 15,17609 Kč | 15 176,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,04752 Kč | 42 142,56 Kč |
| 6 000 | 13,47445 Kč | 80 846,70 Kč |
| 9 000 | 13,18103 Kč | 118 629,27 Kč |
| 15 000 | 12,85013 Kč | 192 751,95 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |









