
SN74LVC1G04QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-22895-2-ND - Tape & Reel (TR) 296-22895-1-ND - Cut Tape (CT) 296-22895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04QDCKRQ1 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04QDCKRQ1 Models |
Category | Input Logic Level - Low 0.58V ~ 1.65V |
Mfr | Input Logic Level - High 1.07V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,78516 Kč | 696,29 Kč |
| 500 | 2,64154 Kč | 1 320,77 Kč |
| 1 000 | 2,52333 Kč | 2 523,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37697 Kč | 7 130,91 Kč |
| 6 000 | 2,30537 Kč | 13 832,22 Kč |
| 9 000 | 2,26951 Kč | 20 425,59 Kč |
| 15 000 | 2,22976 Kč | 33 446,40 Kč |
| 21 000 | 2,20654 Kč | 46 337,34 Kč |
| 30 000 | 2,18421 Kč | 65 526,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






