MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NC7SZ04M5X | |
|---|---|
DigiKey Part Number | NC7SZ04M5XTR-ND - Tape & Reel (TR) NC7SZ04M5XCT-ND - Cut Tape (CT) NC7SZ04M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ04M5X |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ04M5X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ04M5X-L22090 | onsemi | 0 | 488-NC7SZ04M5X-L22090CT-ND | 8,82000 Kč | MFR Recommended |
| 74LVC1G04W5-7 | Diodes Incorporated | 47 300 | 74LVC1G04W5-7DICT-ND | 2,73000 Kč | Direct |
| SN74LVC1G04DBVR | Texas Instruments | 52 798 | 296-11599-1-ND | 2,52000 Kč | Direct |
| 74LVC1G04GV,125 | Nexperia USA Inc. | 95 961 | 1727-3098-1-ND | 2,31000 Kč | Similar |
| 74LVC1G04GW,125 | Nexperia USA Inc. | 38 558 | 1727-2871-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,05840 Kč | 26,46 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 250 | 0,80380 Kč | 200,95 Kč |
| 500 | 0,75424 Kč | 377,12 Kč |
| 1 000 | 0,71330 Kč | 713,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66270 Kč | 1 988,10 Kč |
| 6 000 | 0,63789 Kč | 3 827,34 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













