NC7SZ04M5X-L22090 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 52 798
Unit Price: 2,52000 Kč
Datasheet
Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ04M5X-L22090

DigiKey Part Number
488-NC7SZ04M5X-L22090TR-ND - Tape & Reel (TR)
488-NC7SZ04M5X-L22090CT-ND - Cut Tape (CT)
488-NC7SZ04M5X-L22090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ04M5X-L22090
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SOT-23-5
Number of Circuits
1
Package / Case
SC-74A, SOT-753
Number of Inputs
1
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ04M5Xonsemi0NC7SZ04M5XCT-ND2,10000 KčMFR Recommended
SN74LVC1G04DBVRTexas Instruments52 798296-11599-1-ND2,52000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes