Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04DBVR

DigiKey Part Number
296-11599-2-ND - Tape & Reel (TR)
296-11599-1-ND - Cut Tape (CT)
296-11599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G04W5-7Diodes Incorporated47 33074LVC1G04W5-7DICT-ND2,71000 KčDirect
TC7SZ04F,LJ(CTToshiba Semiconductor and Storage15 066TC7SZ04FLJ(CTCT-ND2,71000 KčSimilar
In-Stock: 16 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,96000 Kč19,60 Kč
251,71000 Kč42,75 Kč
1001,44740 Kč144,74 Kč
2501,32056 Kč330,14 Kč
5001,24466 Kč622,33 Kč
1 0001,18209 Kč1 182,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10458 Kč3 313,74 Kč
6 0001,06672 Kč6 400,32 Kč
9 0001,04773 Kč9 429,57 Kč
15 0001,02669 Kč15 400,35 Kč
21 0001,01440 Kč21 302,40 Kč
30 0001,00258 Kč30 077,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč