
SN74LVC1G04DBVTE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G04DBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DBVTE4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DBVTE4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04W5-7 | Diodes Incorporated | 47 330 | 74LVC1G04W5-7DICT-ND | 2,73000 Kč | Similar |
| TC7SZ04F,LJ(CT | Toshiba Semiconductor and Storage | 15 066 | TC7SZ04FLJ(CTCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,90908 Kč | 3 477,27 Kč |
| 500 | 13,35136 Kč | 6 675,68 Kč |
| 750 | 13,07224 Kč | 9 804,18 Kč |
| 1 250 | 12,76275 Kč | 15 953,44 Kč |
| 1 750 | 12,58188 Kč | 22 018,29 Kč |
| 2 500 | 12,40797 Kč | 31 019,93 Kč |
| Unit Price without VAT: | 13,90908 Kč |
|---|---|
| Unit Price with VAT: | 16,82999 Kč |

