
74LVC1G04W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G04W5-7DITR-ND - Tape & Reel (TR) 74LVC1G04W5-7DICT-ND - Cut Tape (CT) 74LVC1G04W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G04W5-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 100 | 1,39640 Kč | 139,64 Kč |
| 250 | 1,27332 Kč | 318,33 Kč |
| 500 | 1,19898 Kč | 599,49 Kč |
| 1 000 | 1,13830 Kč | 1 138,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06327 Kč | 3 189,81 Kč |
| 6 000 | 1,02652 Kč | 6 159,12 Kč |
| 9 000 | 1,00809 Kč | 9 072,81 Kč |
| 15 000 | 0,98769 Kč | 14 815,35 Kč |
| 21 000 | 0,97577 Kč | 20 491,17 Kč |
| 30 000 | 0,96431 Kč | 28 929,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



