NC7SZ04P5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1 186
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 144
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 93 756
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38 558
Unit Price: 2,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 56 841
Unit Price: 2,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 875
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 43 811
Unit Price: 2,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 614
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 63 135
Unit Price: 2,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 336
Unit Price: 18,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 940
Unit Price: 13,90908 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 711
Unit Price: 18,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 495
Unit Price: 59,63000 Kč
Datasheet
Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ04P5

DigiKey Part Number
NC7SZ04P5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ04P5
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ04P5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-70-5
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Inputs
1
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ04DFT2Gonsemi1 186NL17SZ04DFT2GOSCT-ND2,10000 KčSimilar
74AHC1G04GW,125Nexperia USA Inc.7 1441727-3147-1-ND2,10000 KčSimilar
74LVC1G04GV,125Nexperia USA Inc.93 7561727-3098-1-ND2,31000 KčSimilar
74LVC1G04GW,125Nexperia USA Inc.38 5581727-2871-1-ND2,10000 KčSimilar
SN74AHC1G04DBVRTexas Instruments56 841296-1089-1-ND2,52000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types