SN74LVC1G04DCKRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 14 431
Unit Price: 7,16000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23 184
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 904
Unit Price: 17,47000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,43684 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,43684 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 690
Unit Price: 5,89000 Kč
Datasheet

Direct


onsemi
In Stock: 25 884
Unit Price: 2,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86 107
Unit Price: 2,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 888
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 55 685
Unit Price: 3,16000 Kč
Datasheet

Similar


onsemi
In Stock: 70 575
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 435
Unit Price: 2,11000 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04DCKRE4

DigiKey Part Number
296-35933-2-ND - Tape & Reel (TR)
296-35933-1-ND - Cut Tape (CT)
296-35933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DCKRE4
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DCKRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,81234 Kč9 748,08 Kč
15 0000,80511 Kč12 076,65 Kč
21 0000,79503 Kč16 695,63 Kč
30 0000,78533 Kč23 559,90 Kč
75 0000,76444 Kč57 333,00 Kč
150 0000,75185 Kč112 777,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč