SN74LVC1G04DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 23 176
Unit Price: 0,39000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14 431
Unit Price: 1,22000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 904
Unit Price: 2,97000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,43655 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,43655 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 690
Unit Price: 1,00000 Kč
Datasheet

Direct


onsemi
In Stock: 25 884
Unit Price: 0,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86 107
Unit Price: 0,47000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 888
Unit Price: 0,36000 Kč
Datasheet

Similar


onsemi
In Stock: 70 575
Unit Price: 0,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 32 905
Unit Price: 0,36000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 21 338
Unit Price: 0,47000 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04DCKRG4

DigiKey Part Number
296-35934-2-ND - Tape & Reel (TR)
296-35934-1-ND - Cut Tape (CT)
296-35934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DCKRG4
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,91072 Kč8 196,48 Kč
15 0000,89196 Kč13 379,40 Kč
21 0000,88098 Kč18 500,58 Kč
30 0000,87043 Kč26 112,90 Kč
75 0000,84771 Kč63 578,25 Kč
150 0000,83402 Kč125 103,00 Kč
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč