
SN74LS02DR | |
|---|---|
DigiKey Part Number | 296-14874-2-ND - Tape & Reel (TR) 296-14874-1-ND - Cut Tape (CT) 296-14874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS02DR Models |
Category | Current - Output High, Low 400µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,38160 Kč | 259,54 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 250 | 8,48572 Kč | 2 121,43 Kč |
| 500 | 8,11740 Kč | 4 058,70 Kč |
| 1 000 | 8,03174 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,49402 Kč | 18 735,05 Kč |
| 5 000 | 7,30109 Kč | 36 505,45 Kč |
| 7 500 | 7,20447 Kč | 54 033,52 Kč |
| 12 500 | 7,09737 Kč | 88 717,12 Kč |
| 17 500 | 7,03480 Kč | 123 109,00 Kč |
| 25 000 | 6,97465 Kč | 174 366,25 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





