
LT6370HMS8#PBF | |
|---|---|
DigiKey Part Number | 161-LT6370HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6370HMS8#PBF |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6370HMS8#PBF Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 2.65mA |
Series | Current - Output / Channel 55 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 35 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 19 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,19000 Kč | 219,19 Kč |
| 10 | 171,14000 Kč | 1 711,40 Kč |
| 50 | 151,87800 Kč | 7 593,90 Kč |
| 100 | 145,91550 Kč | 14 591,55 Kč |
| 250 | 139,62008 Kč | 34 905,02 Kč |
| 500 | 135,82604 Kč | 67 913,02 Kč |
| 1 000 | 132,70313 Kč | 132 703,13 Kč |
| Unit Price without VAT: | 219,19000 Kč |
|---|---|
| Unit Price with VAT: | 265,21990 Kč |







