SN74HC574DWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,96773 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 858
Unit Price: 21,45000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 829
Unit Price: 19,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 770
Unit Price: 26,00000 Kč
Datasheet

Similar


onsemi
In Stock: 32
Unit Price: 25,68000 Kč
Datasheet

Similar


onsemi
In Stock: 494
Unit Price: 21,45000 Kč
Datasheet

Similar


onsemi
In Stock: 28 067
Unit Price: 15,27501 Kč
Datasheet

Similar


onsemi
In Stock: 485
Unit Price: 26,65000 Kč
Datasheet

Similar


onsemi
In Stock: 6 693
Unit Price: 21,13000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 12,45433 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 13,14690 Kč
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74HC574DWR

DigiKey Part Number
296-1597-2-ND - Tape & Reel (TR)
296-1597-1-ND - Cut Tape (CT)
296-1597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC574DWR
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC574DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
36 MHz
Max Propagation Delay @ V, Max CL
46ns @ 6V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
109,51900 Kč95,19 Kč
258,53200 Kč213,30 Kč
1007,45510 Kč745,51 Kč
2506,93972 Kč1 734,93 Kč
5006,62894 Kč3 314,47 Kč
1 0006,50146 Kč6 501,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,16266 Kč12 325,32 Kč
4 0005,98941 Kč23 957,64 Kč
6 0005,90263 Kč35 415,78 Kč
10 0005,80649 Kč58 064,90 Kč
14 0005,75030 Kč80 504,20 Kč
20 0005,69626 Kč113 925,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč