Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

SN65MLVD200ADRG4 | |
|---|---|
DigiKey Part Number | SN65MLVD200ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65MLVD200ADRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD200ADRG4 Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD200ADR | Texas Instruments | 0 | 296-39190-1-ND | 90,72000 Kč | Parametric Equivalent |
| SN65MLVD200DR | Texas Instruments | 0 | SN65MLVD200DR-ND | 0,00000 Kč | Parametric Equivalent |
| SN65MLVD200DRG4 | Texas Instruments | 0 | SN65MLVD200DRG4-ND | 54,08182 Kč | Parametric Equivalent |
| SN65MLVD204ADR | Texas Instruments | 8 862 | 296-39191-1-ND | 69,66000 Kč | Parametric Equivalent |
| SN65MLVD204ADRG4 | Texas Instruments | 0 | SN65MLVD204ADRG4-ND | 35,63062 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,55725 Kč | 73 893,12 Kč |
| 5 000 | 28,96391 Kč | 144 819,55 Kč |
| Unit Price without VAT: | 29,55725 Kč |
|---|---|
| Unit Price with VAT: | 35,76427 Kč |





