Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

SN65MLVD200ADR | |
|---|---|
DigiKey Part Number | 296-39190-2-ND - Tape & Reel (TR) 296-39190-1-ND - Cut Tape (CT) 296-39190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD200ADR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD200ADR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD200ADRG4 | Texas Instruments | 0 | SN65MLVD200ADRG4-ND | 29,55725 Kč | Parametric Equivalent |
| SN65MLVD200DR | Texas Instruments | 0 | SN65MLVD200DR-ND | 0,00000 Kč | Parametric Equivalent |
| SN65MLVD200DRG4 | Texas Instruments | 0 | SN65MLVD200DRG4-ND | 54,08182 Kč | Parametric Equivalent |
| SN65MLVD204ADR | Texas Instruments | 8 862 | 296-39191-1-ND | 69,66000 Kč | Parametric Equivalent |
| SN65MLVD204ADRG4 | Texas Instruments | 0 | SN65MLVD204ADRG4-ND | 35,63062 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,72000 Kč | 90,72 Kč |
| 10 | 68,65600 Kč | 686,56 Kč |
| 25 | 63,15880 Kč | 1 578,97 Kč |
| 100 | 57,11490 Kč | 5 711,49 Kč |
| 250 | 54,23264 Kč | 13 558,16 Kč |
| 500 | 54,08582 Kč | 27 042,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,55617 Kč | 123 890,43 Kč |
| Unit Price without VAT: | 90,72000 Kč |
|---|---|
| Unit Price with VAT: | 109,77120 Kč |







