Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3494CN-L | |
|---|---|
DigiKey Part Number | SP3494CN-L-ND |
Manufacturer | |
Manufacturer Product Number | SP3494CN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3494CN-L Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83483IBZ | Renesas Electronics Corporation | 405 | ISL83483IBZ-ND | 32,74000 Kč | Upgrade |
| ISL83483IBZ-T | Renesas Electronics Corporation | 0 | ISL83483IBZ-TCT-ND | 32,74000 Kč | Upgrade |
| ADM3072EARZ | Analog Devices Inc. | 1 763 | ADM3072EARZ-ND | 119,71000 Kč | Similar |
| ADM3072EARZ-REEL7 | Analog Devices Inc. | 2 138 | 505-ADM3072EARZ-REEL7CT-ND | 119,71000 Kč | Similar |
| ADM3072EYRZ | Analog Devices Inc. | 313 | ADM3072EYRZ-ND | 129,93000 Kč | Similar |



