Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3494EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3494EN-L/TR-ND - Tape & Reel (TR) 1016-SP3494EN-L/TRCT-ND - Cut Tape (CT) 1016-SP3494EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3494EN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3494EN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83483IBZ | Renesas Electronics Corporation | 405 | ISL83483IBZ-ND | 32,74000 Kč | Direct |
| ISL83483IBZ-T | Renesas Electronics Corporation | 0 | ISL83483IBZ-TCT-ND | 32,74000 Kč | Direct |
| ADM3072EARZ | Analog Devices Inc. | 1 763 | ADM3072EARZ-ND | 119,71000 Kč | Similar |
| ADM3072EARZ-REEL7 | Analog Devices Inc. | 2 138 | 505-ADM3072EARZ-REEL7CT-ND | 119,71000 Kč | Similar |
| ADM3072EYRZ | Analog Devices Inc. | 313 | ADM3072EYRZ-ND | 129,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,71800 Kč | 287,18 Kč |
| 25 | 26,11960 Kč | 652,99 Kč |
| 100 | 23,27470 Kč | 2 327,47 Kč |
| 250 | 21,91828 Kč | 5 479,57 Kč |
| 500 | 21,09992 Kč | 10 549,96 Kč |
| 1 000 | 21,05988 Kč | 21 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,71579 Kč | 49 289,47 Kč |
| 5 000 | 19,28729 Kč | 96 436,45 Kč |
| 7 500 | 19,07269 Kč | 143 045,18 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |






