1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3494EN-L

DigiKey Part Number
1016-1150-5-ND
Manufacturer
Manufacturer Product Number
SP3494EN-L
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3494EN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
MaxLinear, Inc.
Data Rate
2.5Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (137)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL83483IBZRenesas Electronics Corporation1 915ISL83483IBZ-ND32,97000 KčDirect
ADM3072EARZAnalog Devices Inc.1 763ADM3072EARZ-ND120,53000 KčSimilar
ADM3072EARZ-REEL7Analog Devices Inc.2 140505-ADM3072EARZ-REEL7CT-ND120,53000 KčSimilar
ADM3072EYRZAnalog Devices Inc.313ADM3072EYRZ-ND130,82000 KčSimilar
ADM3075EARZAnalog Devices Inc.393ADM3075EARZ-ND120,53000 KčSimilar
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1028,91400 Kč289,14 Kč
9823,46847 Kč2 299,91 Kč
19622,39714 Kč4 389,84 Kč
29421,86078 Kč6 427,07 Kč
58821,07371 Kč12 391,34 Kč
1 07820,50032 Kč22 099,34 Kč
2 54819,83743 Kč50 545,77 Kč
5 09619,40840 Kč98 905,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč