
SN65MLVD204ADR | |
|---|---|
DigiKey Part Number | 296-39191-2-ND - Tape & Reel (TR) 296-39191-1-ND - Cut Tape (CT) 296-39191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD204ADR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD204ADR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 52,22200 Kč | 522,22 Kč |
| 25 | 47,88440 Kč | 1 197,11 Kč |
| 100 | 43,10410 Kč | 4 310,41 Kč |
| 250 | 40,82672 Kč | 10 206,68 Kč |
| 500 | 40,26906 Kč | 20 134,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,13122 Kč | 92 828,05 Kč |
| 5 000 | 36,41245 Kč | 182 062,25 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |




