
NB3N200SDR2G | |
|---|---|
DigiKey Part Number | 488-NB3N200SDR2GTR-ND - Tape & Reel (TR) 488-NB3N200SDR2GCT-ND - Cut Tape (CT) 488-NB3N200SDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N200SDR2G |
Description | IC CLK BUFFER 1:1 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N200SDR2G Models |
Category | Output LVCMOS, LVDS |
Manufacturer onsemi | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer/Driver | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:1 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,47149 Kč | 93 678,73 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |

