SN65MLVD200DR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 90,72000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8 862
Unit Price: 69,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17 359
Unit Price: 75,28831 Kč
Datasheet
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD200DR

DigiKey Part Number
SN65MLVD200DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65MLVD200DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD200DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Texas Instruments
Data Rate
100Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LVDS, Multipoint
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65MLVD200ADRTexas Instruments0296-39190-1-ND90,72000 KčParametric Equivalent
SN65MLVD204ADRTexas Instruments8 862296-39191-1-ND69,66000 KčParametric Equivalent
SN65MLVD204DRTexas Instruments17 359SN65MLVD204DR-ND75,28831 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types