SN65HVD251QDRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 88,82000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 88,82000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 463
Unit Price: 187,51000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 135
Unit Price: 187,51000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 313
Unit Price: 158,53000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 898
Unit Price: 158,53000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 93
Unit Price: 168,19000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 751
Unit Price: 168,19000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 223
Unit Price: 141,95000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 142
Unit Price: 141,95000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 23,36027 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 28,56000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD251QDRQ1

DigiKey Part Number
296-24565-2-ND - Tape & Reel (TR)
296-24565-1-ND - Cut Tape (CT)
296-24565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD251QDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD251QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SOIC
Receiver Hysteresis
100 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD251DRTexas Instruments0296-35968-1-ND88,82000 KčParametric Equivalent
SN65HVD251DRG4Texas Instruments0296-21805-1-ND88,82000 KčParametric Equivalent
MAX13052ASA+Analog Devices Inc./Maxim Integrated463MAX13052ASA+-ND187,51000 KčSimilar
MAX13052ASA+TAnalog Devices Inc./Maxim Integrated6 135MAX13052ASA+CT-ND187,51000 KčSimilar
MAX13052ESA+Analog Devices Inc./Maxim Integrated313MAX13052ESA+-ND158,53000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,76000 Kč112,76 Kč
1086,00800 Kč860,08 Kč
2579,33040 Kč1 983,26 Kč
10071,98950 Kč7 198,95 Kč
25068,88016 Kč17 220,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,80838 Kč157 020,95 Kč
Manufacturers Standard Package
Unit Price without VAT:112,76000 Kč
Unit Price with VAT:136,43960 Kč