Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
MOC3052SM

MOC3052SM

DigiKey Part Number
MOC3052SM-ND
Manufacturer
Manufacturer Product Number
MOC3052SM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
10mA
Manufacturer
onsemi
Current - Hold (Ih)
220µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.18V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
4170Vrms
Supplier Device Package
6-SMD
Voltage - Off State
600 V
Approval Agency
UR
Static dV/dt (Min)
1kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 110
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
5011,29280 Kč564,64 Kč
10010,37510 Kč1 037,51 Kč
5008,72718 Kč4 363,59 Kč
1 0008,18775 Kč8 187,75 Kč
2 0007,72989 Kč15 459,78 Kč
5 0007,22970 Kč36 148,50 Kč
10 0006,91802 Kč69 180,20 Kč
25 0006,57840 Kč164 460,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč