
EC4A11H | |
|---|---|
DigiKey Part Number | 2034-1608-ND |
Manufacturer | |
Manufacturer Product Number | EC4A11H |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4A11H Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -25°C ~ 71°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 5 | 281,79400 Kč | 1 408,97 Kč |
| 10 | 277,21600 Kč | 2 772,16 Kč |
| 30 | 270,12533 Kč | 8 103,76 Kč |
| 50 | 266,88460 Kč | 13 344,23 Kč |
| 100 | 262,54640 Kč | 26 254,64 Kč |
| 250 | 256,90884 Kč | 64 227,21 Kč |
| 500 | 252,71890 Kč | 126 359,45 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |








