MCP2551-E/SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 412
Unit Price: 0,36000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 463
Unit Price: 6,62000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 135
Unit Price: 6,62000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 313
Unit Price: 5,59000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 898
Unit Price: 5,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 409
Unit Price: 1,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 265
Unit Price: 6,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 87
Unit Price: 2,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,98000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2551-E/SN

DigiKey Part Number
MCP2551-E/SN-ND
Manufacturer
Manufacturer Product Number
MCP2551-E/SN
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2551-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATA6560-GAQW-NMicrochip Technology412ATA6560-GAQW-NCT-ND0,36000 KčSimilar
MAX13052ASA+Analog Devices Inc./Maxim Integrated463MAX13052ASA+-ND6,62000 KčSimilar
MAX13052ASA+TAnalog Devices Inc./Maxim Integrated6 135MAX13052ASA+CT-ND6,62000 KčSimilar
MAX13052ESA+Analog Devices Inc./Maxim Integrated313MAX13052ESA+-ND5,59000 KčSimilar
MAX13052ESA+TAnalog Devices Inc./Maxim Integrated3 898MAX13052ESA+TCT-ND5,59000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types