0190700072 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,11157 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 095
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 743
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 777
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 46 124
Unit Price: 8,88000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 463
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 871
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 4,85747 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 12,42683 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2 827,84200 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 3 617
Unit Price: 14,28000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 830,21800 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,36948 Kč
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700072

DigiKey Part Number
WM14218TR-ND - Tape & Reel (TR)
WM14218CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700072
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700072 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.260" (6.60mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.785" (19.94mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540083Molex00190540083-ND4,11157 KčParametric Equivalent
0190540224Molex6 095WM9556-ND6,93000 KčParametric Equivalent
0190700071Molex1 743WM13701-ND6,09000 KčParametric Equivalent
0190700292Molex4 7770190700292-ND4,83000 KčParametric Equivalent
0190730072Molex46 124WM13734-ND8,88000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,60600 Kč56,06 Kč
255,25800 Kč131,45 Kč
505,00180 Kč250,09 Kč
1004,76440 Kč476,44 Kč
2504,46500 Kč1 116,25 Kč
5004,25168 Kč2 125,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,23683 Kč6 355,25 Kč
3 0004,03442 Kč12 103,26 Kč
4 5003,92061 Kč17 642,74 Kč
7 5003,78180 Kč28 363,50 Kč
10 5003,69309 Kč38 777,44 Kč
15 0003,60132 Kč54 019,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč