Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.810" (20.57mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53941-1 | TE Connectivity AMP Connectors | 8 733 | A27257-ND | 17,85000 Kč | Similar |
| PNF14-8R-M | Panduit Corp | 0 | 298-15545-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,42683 Kč | 12 426,83 Kč |
| Unit Price without VAT: | 12,42683 Kč |
|---|---|
| Unit Price with VAT: | 15,03646 Kč |





