Connector Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936000392

DigiKey Part Number
WM21201-ND
Manufacturer
Manufacturer Product Number
0936000392
Description
POLYAMIDE CABLE GLAND
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cable Gland
Manufacturer
Molex
For Use With/Related Products
GWconnect Housings
Series
Specifications
PG9 Thread
Packaging
Bulk
Ratings
IP68 - Dust Tight, Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1028,05300 Kč280,53 Kč
2526,28120 Kč657,03 Kč
5025,02540 Kč1 251,27 Kč
10023,83060 Kč2 383,06 Kč
30022,05070 Kč6 615,21 Kč
50021,27014 Kč10 635,07 Kč
1 00020,25467 Kč20 254,67 Kč
2 50018,98706 Kč47 467,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč