Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG14-8R/SX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG14-8R/SX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-8R/SX-BOTTLE |
Description | CONN RING CIRC 14-16AWG #8 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.810" (20.57mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-8S-NB | 3M | 871 | 12-8S-NB-ND | 9,03000 Kč | Parametric Equivalent |
| 12-8S-P | 3M | 0 | 12-8S-P-ND | 4,85747 Kč | Parametric Equivalent |
| MNG14-8R/SK | 3M | 0 | MNG14-8R/SK-ND | 12,42683 Kč | Parametric Equivalent |
| MVU14-8R/SK | 3M | 3 617 | 920010-06-ND | 14,28000 Kč | Parametric Equivalent |
| MVU14-8R/SX-BOTTLE | 3M | 0 | 3M10435-ND | 830,21800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 827,84200 Kč | 14 139,21 Kč |
| Unit Price without VAT: | 2 827,84200 Kč |
|---|---|
| Unit Price with VAT: | 3 421,68882 Kč |















