
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 8 Stud | Color Blue |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.810" (20.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 50 | 6,79080 Kč | 339,54 Kč |
| 100 | 6,46530 Kč | 646,53 Kč |
| 250 | 6,05920 Kč | 1 514,80 Kč |
| 500 | 5,76942 Kč | 2 884,71 Kč |
| 1 000 | 5,49371 Kč | 5 493,71 Kč |
| 3 000 | 5,08362 Kč | 15 250,86 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

