
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Circular | Color Blue |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.170" (4.32mm) |
Length - Overall 0.800" (20.32mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV14-8R-C | Panduit Corp | 2 992 | 298-15670-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,85747 Kč | 4 857,47 Kč |
| Unit Price without VAT: | 4,85747 Kč |
|---|---|
| Unit Price with VAT: | 5,87754 Kč |


